Part Details for 55PC2124-22-9/96-9 by TE Connectivity
Overview of 55PC2124-22-9/96-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 55PC2124-22-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC2124-22-9/96-9-ND
|
DigiKey | 55PC2124-22-9/96-9 Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8595 | Buy Now |
DISTI #
RYC55PC2124-22-9/96-9
|
Heilind Electronics | 55PC2124-22-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TWO CONDUCTOR CABLE, FLAT BRAID SHIELDED, JACKETED, 600 VOLT RoHS: Compliant | 0 |
|
$2.5700 / $7.0300 | Buy Now |
DISTI #
RYC55PC2124-22-9/96-9
|
Interstate Connecting Components | 55PC2124-22-9/96-9 | 0 |
|
Buy Now | |
|
Master Electronics | TWO CONDUCTOR CABLE, FLAT BRAID SHIELDED, JACKETED, 600 VOLT RoHS: Compliant | 0 |
|
$2.5700 / $7.0300 | Buy Now |
Part Details for 55PC2124-22-9/96-9
55PC2124-22-9/96-9 CAD Models
55PC2124-22-9/96-9 Part Data Attributes
|
55PC2124-22-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2124-22-9/96-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |