Part Details for 55PC2126-24-9/96-96-L002 by TE Connectivity
Overview of 55PC2126-24-9/96-96-L002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2126-24-9/96-96-L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2126-24-9/96-96-L002-ND
|
DigiKey | CABLE 2COND 24AWG BLU/WH SHLD Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9967 | Buy Now |
DISTI #
C39768-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: C39768-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-C39768-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C FB SHL 600V PRICE PER FT RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
|
Onlinecomponents.com | 55PC2126-24-9/96-96-L002 RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
DISTI #
C39768-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: C39768-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C39768-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: C39768-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 55PC2126-24-9/96-96-L002 RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
Part Details for 55PC2126-24-9/96-96-L002
55PC2126-24-9/96-96-L002 CAD Models
55PC2126-24-9/96-96-L002 Part Data Attributes
|
55PC2126-24-9/96-96-L002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2126-24-9/96-96-L002
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |