Part Details for 55PC2131-16-9/93/96-9 by TE Connectivity
Overview of 55PC2131-16-9/93/96-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2131-16-9/93/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2131-16-9/93/96-9-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1422 | Buy Now |
DISTI #
650-EG1794-000
|
Mouser Electronics | Multi-Conductor Cables 55PC2131-16-99396-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
RYC55PC2131-16-9/93/96-9
|
Heilind Electronics | 55PC2131-16-9/93/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC2131-16-9/93/96-9 RoHS: Compliant | 0 |
|
$3.0600 / $8.6200 | Buy Now |
DISTI #
RYC55PC2131-16-9/93/96-9
|
Interstate Connecting Components | 55PC2131-16-9/93/96-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2131-16-9/93/96-9 RoHS: Compliant | 0 |
|
$3.0600 / $8.6200 | Buy Now |
Part Details for 55PC2131-16-9/93/96-9
55PC2131-16-9/93/96-9 CAD Models
55PC2131-16-9/93/96-9 Part Data Attributes
|
55PC2131-16-9/93/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2131-16-9/93/96-9
TE Connectivity
55PC2131-16-9/93/96-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |