Part Details for 55PC2131-16-MST3-9CS2743 by TE Connectivity
Overview of 55PC2131-16-MST3-9CS2743 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2131-16-MST3-9CS2743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4645
|
Newark | 55Pc2131-16-Mst3-9Cs2743 |Raychem Te Connectivity 55PC2131-16-MST3-9CS2743 Min Qty: 3501 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.5000 | Buy Now |
DISTI #
2266-55PC2131-16-MST3-9CS2743-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 20 Lead time: 32 Weeks Container: Tray MARKETPLACE PRODUCT |
3004 In Stock |
|
$3.8600 / $4.0800 | Buy Now |
DISTI #
55PC2131-16-MST3-9CS2743-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 20 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5910 | Buy Now |
DISTI #
532189-000
|
Avnet Americas | Shielded Multi-Conductor Cable 3Conductors 16AWG 4.44mm White 600VAC - Cable Rools/Shrink Tubing (Alt: 532189-000) RoHS: Compliant Min Qty: 3501 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3914 / $3.8290 | Buy Now |
DISTI #
650-532189-000
|
Mouser Electronics | Multi-Conductor Cables 5PC213116MST39CS2743 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3004 Partner Stock |
|
$3.2500 / $5.5000 | Buy Now |
DISTI #
532189-000
|
Avnet Americas | Shielded Multi-Conductor Cable 3Conductors 16AWG 4.44mm White 600VAC - Cable Rools/Shrink Tubing (Alt: 532189-000) RoHS: Compliant Min Qty: 3501 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3914 / $3.8290 | Buy Now |
DISTI #
TE Connectivity 55PC2131-16-MST3-9CS2743
|
PEI Genesis | Multi-Conductor Cable | 3004 |
|
Buy Now | |
DISTI #
000000000001125526
|
Sager | Multi-Conductor Cables 5PC213116MST39CS2743 PRICE PER FOOT Min Qty: 1 | 0 |
|
$3.8300 / $4.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3004 Partner Stock |
|
$3.2500 / $5.5000 | Buy Now |