Part Details for 55PC2131-20-9/93/96-9-L002 by TE Connectivity
Overview of 55PC2131-20-9/93/96-9-L002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 55PC2131-20-9/93/96-9-L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-CB5812-000
|
Mouser Electronics | Multi-Conductor Cables 20AWG FB SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Onlinecomponents.com | 55PC2131-20-9/93/96-9-L002 RoHS: Compliant | 0 |
|
$2.8200 / $7.7300 | Buy Now |
DISTI #
000000000002765803
|
Sager | Multi-Conductor Cables 20AWG FB SHL JCKT 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | 55PC2131-20-9/93/96-9-L002 RoHS: Compliant | 0 |
|
$2.8200 / $7.7300 | Buy Now |
Part Details for 55PC2131-20-9/93/96-9-L002
55PC2131-20-9/93/96-9-L002 CAD Models
55PC2131-20-9/93/96-9-L002 Part Data Attributes
|
55PC2131-20-9/93/96-9-L002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC2131-20-9/93/96-9-L002
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |