Part Details for 55PC2131-22-9/93/96-9 by TE Connectivity
Overview of 55PC2131-22-9/93/96-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2131-22-9/93/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4663
|
Newark | 55Pc2131-22-9/93/96-9 |Raychem Te Connectivity 55PC2131-22-9/93/96-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9100 | Buy Now |
DISTI #
55PC2131-22-9/93/96-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 5000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9556 | Buy Now |
DISTI #
D96151-000
|
Avnet Americas | High Performance Cable 3Conductors 22AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: D96151-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-55PC213122993969
|
Mouser Electronics | Multi-Conductor Cables 22AWG FB SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
DISTI #
RYC55PC2131-22-9/93/96-9
|
Heilind Electronics | 55PC2131-22-9/93/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 3Conductors 22AWG 2.99mm 600VAC White RoHS: Compliant | 0 |
|
$1.9100 / $5.3600 | Buy Now |
DISTI #
RYC55PC2131-22-9/93/96-9
|
Interstate Connecting Components | 55PC2131-22-9/93/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000002273794
|
Sager | Multi-Conductor Cables 22AWG FB SHL JCKT 600V PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 3Conductors 22AWG 2.99mm 600VAC White RoHS: Compliant | 0 |
|
$1.9100 / $5.3600 | Buy Now |