Part Details for 55PC2131-22-MST3-9CS2743 by TE Connectivity
Overview of 55PC2131-22-MST3-9CS2743 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2131-22-MST3-9CS2743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4656
|
Newark | 55Pc2131-22-Mst3-9Cs2743 |Raychem Te Connectivity 55PC2131-22-MST3-9CS2743 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0400 | Buy Now |
DISTI #
2266-55PC2131-22-MST3-9CS2743-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 30 Lead time: 51 Weeks Container: Spool MARKETPLACE PRODUCT |
15055 In Stock |
|
$2.2200 / $2.4000 | Buy Now |
DISTI #
55PC2131-22-MST3-9CS2743-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 30 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0926 | Buy Now |
DISTI #
650-820457-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG FB SHL JCKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
|
Onlinecomponents.com | Shielded Multi-Conductor Cable 3Conductors 22AWG 2.99mm 600VAC White RoHS: Compliant |
15724 In Stock |
|
$2.0700 / $3.1400 | Buy Now |
DISTI #
55159679
|
Verical | Shielded Multi-Conductor Cable 3Conductors 22AWG 2.99mm 600VAC White Min Qty: 20 Package Multiple: 10 Date Code: 1336 | Americas - 660 |
|
$2.8984 / $4.1589 | Buy Now |
DISTI #
000000000001125548
|
Sager | Multi-Conductor Cables 22AWG FB SHL JCKT 600V PRICE PER FT Min Qty: 1 | 0 |
|
$2.2300 / $2.7900 | Buy Now |
|
Master Electronics | Shielded Multi-Conductor Cable 3Conductors 22AWG 2.99mm 600VAC White RoHS: Compliant |
15724 In Stock |
|
$2.0700 / $3.1400 | Buy Now |