Part Details for 55PC2143-18-MSL4-9CS2952 by TE Connectivity
Overview of 55PC2143-18-MSL4-9CS2952 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2143-18-MSL4-9CS2952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC2143-18-MSL4-9CS2952-ND
|
DigiKey | CABLE 4COND 18AWG WHITE SHLD Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7610 | Buy Now |
DISTI #
650-792398-000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C FB SHL 600V RD/BL/YL/GR PRICE/FT RoHS: Compliant | 0 |
|
$6.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5900 / $18.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5900 / $18.5400 | Buy Now |