Part Details for 55PC2222-16-9/96-9CS2573 by TE Connectivity
Overview of 55PC2222-16-9/96-9CS2573 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC2222-16-9/96-9CS2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4711
|
Newark | 55Pc2222-16-9/96-9Cs2573 |Raychem Te Connectivity 55PC2222-16-9/96-9CS2573 Min Qty: 3501 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.5000 | Buy Now |
DISTI #
55PC2222-16-9/96-9CS2573-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 3501 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5842 | Buy Now |
DISTI #
650-827397-000
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C FB SHL JCK 600V RD/BL PRICE/FT RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Onlinecomponents.com | Wire Braid 2Conductors 16AWG 4.31mm 600V White RoHS: Compliant | 0 |
|
$3.5000 / $9.8200 | Buy Now |
DISTI #
000000000001125642
|
Sager | Multi-Conductor Cables 16AWG 2C FB SHL JCK 600V RD/BL PRICE/FT Min Qty: 1 | 0 |
|
$3.8200 / $4.7800 | Buy Now |
|
Master Electronics | Wire Braid 2Conductors 16AWG 4.31mm 600V White RoHS: Compliant | 0 |
|
$3.5000 / $9.8200 | Buy Now |