There are no models available for this part yet.
Overview of 55PC4121-22-2/6-9CS2502 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 55PC4121-22-2/6-9CS2502 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M4733
|
Newark | 55Pc4121-22-2/6-9Cs2502 |Raychem Te Connectivity 55PC4121-22-2/6-9CS2502 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0100 | Buy Now | |
DISTI #
55PC4121-22-2/6-9CS2502-ND
|
DigiKey | CABLE 2COND 22AWG WHITE Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9984 | Buy Now | |
DISTI #
709193-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 709193-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9366 / $1.0257 | Buy Now | |
DISTI #
650-709193-000
|
Mouser Electronics | Multi-Conductor Cables 55PC412122269CS2502 PRICE PER FOOT RoHS: Compliant | 0 |
|
$0.9980 / $1.1200 | Order Now | |
Onlinecomponents.com | High Performance Cable 2Conductors 22AWG 600VAC RoHS: Compliant | 0 |
|
$0.9230 / $2.5270 | Buy Now | ||
DISTI #
000000000001125688
|
Sager | Multi-Conductor Cables 55PC412122269CS2502 PRICE PER FOOT Min Qty: 1 | 0 |
|
$1.0400 / $1.3000 | Buy Now | |
Master Electronics | High Performance Cable 2Conductors 22AWG 600VAC RoHS: Compliant | 0 |
|
$0.9230 / $2.5270 | Buy Now |
CAD Models for 55PC4121-22-2/6-9CS2502 by TE Connectivity
Part Data Attributes for 55PC4121-22-2/6-9CS2502 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|