Part Details for 55PC4132-20-9/93/96-9 by TE Connectivity
Overview of 55PC4132-20-9/93/96-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55PC4132-20-9/93/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC4132-20-9/93/96-9-ND
|
DigiKey | 55PC4132-20-9/93/96-9 Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,852.9713 | Buy Now |
DISTI #
EP1388-000
|
Avnet Americas | Cable 20AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EP1388-000) Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9249 / $2.1733 | Buy Now |
DISTI #
RYC55PC4132-20-9/93/96-9
|
Heilind Electronics | 55PC4132-20-9/93/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.2800 | Buy Now |
DISTI #
RYC55PC4132-20-9/93/96-9
|
Interstate Connecting Components | 55PC4132-20-9/93/96-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $5.2800 | Buy Now |
Part Details for 55PC4132-20-9/93/96-9
55PC4132-20-9/93/96-9 CAD Models
55PC4132-20-9/93/96-9 Part Data Attributes
|
55PC4132-20-9/93/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC4132-20-9/93/96-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |