Part Details for 55PC4224-24-6/9-92 by TE Connectivity
Overview of 55PC4224-24-6/9-92 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC4224-24-6/9-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC4224-24-6/9-92-ND
|
DigiKey | CABLE 2COND 24AWG RED/WH Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4453 | Buy Now |
DISTI #
650-C85074-000
|
Mouser Electronics | Multi-Conductor Cables 55PC4224-24-6/9-92 PRICE PER FOOT RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
RYC55PC4224-24-6/9-92
|
Heilind Electronics | 55PC4224-24-6/9-92 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC4224-24-6/9-92 RoHS: Compliant | 0 |
|
$2.1900 / $6.0100 | Buy Now |
DISTI #
RYC55PC4224-24-6/9-92
|
Interstate Connecting Components | 55PC4224-24-6/9-92 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC4224-24-6/9-92 RoHS: Compliant | 0 |
|
$2.1900 / $6.0100 | Buy Now |
Part Details for 55PC4224-24-6/9-92
55PC4224-24-6/9-92 CAD Models
55PC4224-24-6/9-92 Part Data Attributes
|
55PC4224-24-6/9-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC4224-24-6/9-92
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |