Part Details for 55PC6018-24-MST4-9CS2573 by TE Connectivity
Overview of 55PC6018-24-MST4-9CS2573 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6018-24-MST4-9CS2573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7115
|
Newark | 55Pc6018-24-Mst4-9Cs2573 |Te Connectivity 55PC6018-24-MST4-9CS2573 Min Qty: 2468 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.2000 | Buy Now |
DISTI #
55PC6018-24-MST4-9CS2573-ND
|
DigiKey | CABLE 4COND 24AWG WHITE SHLD Min Qty: 2468 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7719 | Buy Now |
DISTI #
886535-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 886535-000) RoHS: Compliant Min Qty: 2468 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5416 / $6.0611 | Buy Now |
DISTI #
650-886535-000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C FB SHL 600V RD/BL/YL/GR PRICE/FT RoHS: Compliant | 0 |
|
$6.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4900 / $16.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4900 / $16.1100 | Buy Now |