Part Details for 55PC6021-20-2/6-9 by TE Connectivity
Overview of 55PC6021-20-2/6-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6021-20-2/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4750
|
Newark | 55Pc6021-20-2/6-9 |Raychem Te Connectivity 55PC6021-20-2/6-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4800 / $2.6300 | Buy Now |
DISTI #
55PC6021-20-2/6-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6739 | Buy Now |
DISTI #
650-55PC6021202/69
|
Mouser Electronics | Multi-Conductor Cables 20AWG RD/BL PRICE PER FT RoHS: Compliant | 0 |
|
$2.6500 / $2.6700 | Order Now |
DISTI #
RYC55PC6021-20-2/6-9
|
Heilind Electronics | 55PC6021-20-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC6021-20-2/6-9 RoHS: Compliant | 0 |
|
$2.4000 / $6.5700 | Buy Now |
DISTI #
RYC55PC6021-20-2/6-9
|
Interstate Connecting Components | 55PC6021-20-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000001125754
|
Sager | Multi-Conductor Cables 20AWG RD/BL PRICE PER FT Min Qty: 1 | 0 |
|
$2.7100 / $3.3800 | Buy Now |
|
Master Electronics | 55PC6021-20-2/6-9 RoHS: Compliant | 0 |
|
$2.4000 / $6.5700 | Buy Now |
Part Details for 55PC6021-20-2/6-9
55PC6021-20-2/6-9 CAD Models
55PC6021-20-2/6-9 Part Data Attributes
|
55PC6021-20-2/6-9
TE Connectivity
Buy Now
|
Compare Parts:
55PC6021-20-2/6-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.11 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |