Part Details for 55PC6021-22-0/9-9CS2817 by TE Connectivity
Overview of 55PC6021-22-0/9-9CS2817 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6021-22-0/9-9CS2817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC6021-22-0/9-9CS2817-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3679 | Buy Now |
DISTI #
534553-000
|
Avnet Americas | 55PC6021-22-0/9-9CS2817 - Bulk (Alt: 534553-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1220 / $2.3958 | Buy Now |
DISTI #
650-534553-000
|
Mouser Electronics | Multi-Conductor Cables 55PC602122099CS2817 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
|
Onlinecomponents.com | Multi-Conductor Cable Braid 2Conductors 22AWG 3.81mm 600VAC White RoHS: Compliant | 0 |
|
$2.1200 / $5.8200 | Buy Now |
DISTI #
534553-000
|
Avnet Americas | 55PC6021-22-0/9-9CS2817 - Bulk (Alt: 534553-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1220 / $2.3958 | Buy Now |
DISTI #
TE Connectivity 55PC6021-22-0/9-9CS2817
|
PEI Genesis | Multi-Conductor Cable | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable Braid 2Conductors 22AWG 3.81mm 600VAC White RoHS: Compliant | 0 |
|
$2.1200 / $5.8200 | Buy Now |
Part Details for 55PC6021-22-0/9-9CS2817
55PC6021-22-0/9-9CS2817 CAD Models
55PC6021-22-0/9-9CS2817 Part Data Attributes:
|
55PC6021-22-0/9-9CS2817
TE Connectivity
Buy Now
|
Compare Parts:
55PC6021-22-0/9-9CS2817
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |