Part Details for 55PC6193-22-2/4/6-4CS2 by TE Connectivity
Overview of 55PC6193-22-2/4/6-4CS2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4364CS-2#PBF | Analog Devices | Surge Stopper w/ Ideal Diode | |
LTC2864CS-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC4364CS-2#TRPBF | Analog Devices | Surge Stopper w/ Ideal Diode |
Price & Stock for 55PC6193-22-2/4/6-4CS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55PC6193-22-2/4/6-4CS2
|
Heilind Electronics | 55PC6193-22-2/4/6-4CS2970 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55PC6193-22-2/4/6-4CS2
|
Interstate Connecting Components | 55PC6193-22-2/4/6-4CS2970 | 0 |
|
Buy Now |