Part Details for 55PC6233-24-3/6/9-9-2L by TE Connectivity
Overview of 55PC6233-24-3/6/9-9-2L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6233-24-3/6/9-9-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC6233-24-3/6/9-9-2L-ND
|
DigiKey | CABLE 3COND 24AWG RED SHLD Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0942 | Buy Now |
DISTI #
D42359-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: D42359-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9693 / $3.2521 | Buy Now |
DISTI #
650-55PC62332436992L
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3C DBL SHL600V JKT BLK/BRW PRICE/FT RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
DISTI #
RYC55PC6233-24-3/6/9-9-2L
|
Heilind Electronics | 55PC6233-24-3/6/9-9-2L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC6233-24-3/6/9-9-2L RoHS: Compliant |
50 Partner Stock |
|
$3.4600 / $6.0000 | Buy Now |
DISTI #
RYC55PC6233-24-3/6/9-9-2L
|
Interstate Connecting Components | 55PC6233-24-3/6/9-9-2L | 0 |
|
Buy Now | |
|
Master Electronics | 55PC6233-24-3/6/9-9-2L RoHS: Compliant |
50 Partner Stock |
|
$3.4600 / $6.0000 | Buy Now |