Part Details for 55PC6239-24-0/9-0 by TE Connectivity
Overview of 55PC6239-24-0/9-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6239-24-0/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC6239-24-0/9-0-ND
|
DigiKey | 55PC6239-24-0/9-0 Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6890 | Buy Now |
DISTI #
EL7817-000
|
Avnet Americas | Cable 24AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V Black - Bulk (Alt: EL7817-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4097 / $2.7206 | Buy Now |
DISTI #
RYC55PC6239-24-0/9-0
|
Heilind Electronics | 55PC6239-24-0/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $6.6100 | Buy Now |
DISTI #
RYC55PC6239-24-0/9-0
|
Interstate Connecting Components | 55PC6239-24-0/9-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4100 / $6.6100 | Buy Now |
Part Details for 55PC6239-24-0/9-0
55PC6239-24-0/9-0 CAD Models
55PC6239-24-0/9-0 Part Data Attributes
|
55PC6239-24-0/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC6239-24-0/9-0
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |