55PC6239-24-6/9-9-F871
TE Connectivity
Description: Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Overview of 55PC6239-24-6/9-9-F871 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 55PC6239-24-6/9-9-F871 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 484-55PC6239-24-6/9-9-F871-ND
DigiKey 55PC6239-24-6/9-9-F871 Min Qty: 2000 Lead time: 51 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $2.3866
$2.3866 Buy Now
DISTI # RYC55PC6239-24-6/9-9-F871
Heilind Electronics 55PC6239-24-6/9-9-F871 Americas - 0 in Stock
Buy Now
Onlinecomponents.com 55PC6239-24-6/9-9-F871 RoHS: Compliant 0
  • 500 $5.8600
  • 1,000 $3.1000
  • 1,500 $2.1800
  • 2,000 $2.1400
$2.1400 / $5.8600 Buy Now
DISTI # RYC55PC6239-24-6/9-9-F871
Interstate Connecting Components 55PC6239-24-6/9-9-F871 0
Buy Now
Master Electronics 55PC6239-24-6/9-9-F871 RoHS: Compliant 0
  • 500 $5.8600
  • 1,000 $3.1000
  • 1,500 $2.1800
  • 2,000 $2.1400
$2.1400 / $5.8600 Buy Now

CAD Models for 55PC6239-24-6/9-9-F871 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55PC6239-24-6/9-9-F871 by TE Connectivity

55PC6239-24-6/9-9-F871
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Cable Types
SPEC 55
Conductor Finish
NICKEL
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rated Voltage
600 V
Rated Voltage(DC)
600 V
Stranding
19X36
Wire Gauge
24 AWG
Wire Size-Max
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 55PC6239-24-6/9-9-F871
    TE Connectivity
    Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55PC6239-24-6/9-9-F871 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55PC6239-24-6/9-9-F871 by TE Connectivity

Select Manufacturer
Which Manufacturer of 55PC6239-24-6/9-9-F871 would you like to use for your alert(s)?
  • Please alert me when 55PC6239-24-6/9-9-F871 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55PC6239-24-6/9-9-F871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55PC6239-24-6/9-9-F871 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55PC6239-24-6/9-9-F871 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55PC6239-24-6/9-9-F871.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55PC6239-24-6/9-9-F871 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: