Part Details for 55PC6239-24-6/9-9CS3513 by TE Connectivity
Overview of 55PC6239-24-6/9-9CS3513 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC6239-24-6/9-9CS3513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC6239-24-6/9-9CS3513-ND
|
DigiKey | 55PC6239-24-6/9-9CS3513 Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,614.1769 | Buy Now |
DISTI #
EP4297-000
|
Avnet Americas | Cable 24AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: EP4297-000) Min Qty: 2000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7546 / $4.2390 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8800 / $10.9000 | Buy Now | |
|
Master Electronics | 0 |
|
$3.8800 / $10.9000 | Buy Now |
Part Details for 55PC6239-24-6/9-9CS3513
55PC6239-24-6/9-9CS3513 CAD Models
55PC6239-24-6/9-9CS3513 Part Data Attributes:
|
55PC6239-24-6/9-9CS3513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC6239-24-6/9-9CS3513
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |