Part Details for 55PC6275-16-2/4/6-9CS3 by TE Connectivity
Overview of 55PC6275-16-2/4/6-9CS3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1559CS-3.3#TRPBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LTC1559CS-3.3#PBF | Analog Devices | Backup Bat Cntr w/ Fixed Out | |
LT1579CS-3.3#PBF | Analog Devices | 300mA 2x In Smart Bat Backup |
Price & Stock for 55PC6275-16-2/4/6-9CS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55PC6275-16-2/4/6-9CS3
|
Heilind Electronics | 55PC6275-16-2/4/6-9CS3200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55PC6275-16-2/4/6-9CS3
|
Interstate Connecting Components | 55PC6275-16-2/4/6-9CS3200 | 0 |
|
Buy Now |