Part Details for 55PC6361-000-9CS3440 by TE Connectivity
Overview of 55PC6361-000-9CS3440 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 55PC6361-000-9CS3440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4589-000
|
Avnet Americas | Cable 000AWG Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: EP4589-000) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4700 / $31.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4700 / $31.4300 | Buy Now |
Part Details for 55PC6361-000-9CS3440
55PC6361-000-9CS3440 CAD Models
55PC6361-000-9CS3440 Part Data Attributes
|
55PC6361-000-9CS3440
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC6361-000-9CS3440
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |