Part Details for 55PC7001-22-9/96CS3109 by TE Connectivity
Overview of 55PC7001-22-9/96CS3109 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC7001-22-9/96CS3109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC7001-22-9/96CS3109-ND
|
DigiKey | CABLE 2COND 22AWG Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1190 | Buy Now |
DISTI #
F37612-000
|
Avnet Americas | UTP Cable - Cable Rools/Shrink Tubing (Alt: F37612-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7460 / $1.9713 | Buy Now |
DISTI #
650-F37612-000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C UNSHL UNJKT 600V PRICE PER FT RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
RYC55PC7001-22-9/96CS3109
|
Heilind Electronics | 55PC7001-22-9/96CS3109 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCF37612-000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCF37612-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.7900 | Buy Now |
DISTI #
F37612-000
|
Avnet Americas | UTP Cable - Cable Rools/Shrink Tubing (Alt: F37612-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7460 / $1.9713 | Buy Now |
DISTI #
RYC55PC7001-22-9/96CS3109
|
Interstate Connecting Components | 55PC7001-22-9/96CS3109 | 0 |
|
Buy Now | |
DISTI #
RYCF37612-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCF37612-000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $4.7900 | Buy Now |