Part Details for 55SDP30-01PAJS by Grayhill Inc
Overview of 55SDP30-01PAJS by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55SDP30-01PAJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55SDP30-01PAJS
|
Avnet Americas | 55SDP30-01-1-AJS DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55SDP30-01PAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-55SDP30-01PAJS
|
Mouser Electronics | Rotary Switches 55SDP30-01-1-AJS shaft, 30°, , 1 deck, 2 pole, 6 positions/pole, shorting RoHS: Compliant | 0 |
|
$17.0100 / $23.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9700 / $29.5200 | Buy Now |
DISTI #
55SDP30-01PAJS
|
Avnet Americas | 55SDP30-01-1-AJS DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55SDP30-01PAJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |