Part Details for 55SDP36-01QAJN by Grayhill Inc
Overview of 55SDP36-01QAJN by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55SDP36-01QAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55SDP36-01QAJN
|
Avnet Americas | 55SDP36-01-2-AJN DJUSTABLE STOP, 30&DEG, , 1 DEC - Bulk (Alt: 55SDP36-01QAJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-55SDP36-01QAJN
|
Mouser Electronics | Rotary Switches 55SDP36-01-2-AJN shaft, 30°, , 1 deck, 2 pole, 6 positions/pole, shorting RoHS: Compliant | 0 |
|
$17.6700 / $23.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6700 / $30.6600 | Buy Now |
Part Details for 55SDP36-01QAJN
55SDP36-01QAJN CAD Models
55SDP36-01QAJN Part Data Attributes
|
55SDP36-01QAJN
Grayhill Inc
Buy Now
|
Compare Parts:
55SDP36-01QAJN
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |