Part Details for 55T9081-22-9 by TE Connectivity
Overview of 55T9081-22-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55T9081-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55T9081-22-9TR-ND
|
DigiKey | 55T9081-22-9 Min Qty: 6562 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$638.3806 | Buy Now |
DISTI #
6355573003
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 6355573003) Min Qty: 7003 Package Multiple: 2135 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
RYC55T9081-22-9
|
Heilind Electronics | 55T9081-22-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6640 / $1.8180 | Buy Now |
DISTI #
6355573003
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 6355573003) Min Qty: 7003 Package Multiple: 2135 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
6355573003
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White 600V - Bulk (Alt: 6355573003) Min Qty: 7003 Package Multiple: 2135 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
RYC55T9081-22-9
|
Interstate Connecting Components | 55T9081-22-9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6640 / $1.8180 | Buy Now |