Part Details for 56-10 by Spectrum Control
Overview of 56-10 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-10
|
TTI | D-Sub Standard Connectors ATTENUATOR 2W DC-26.5GHZ 10DB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 56-10
56-10 CAD Models
56-10 Part Data Attributes
|
56-10
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56-10
Spectrum Control
Fixed Attenuator, 0MHz Min, 28000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | 3.5 MM, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |