56-160-LPI
Description: Split Bobbin Power Transformer, 9VA

Overview of 56-160-LPI by Signal Transformer Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 56-160-LPI by Signal Transformer Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 595-1270-ND
DigiKey PWR XFMR SEMI-TORO 9VA TH Min Qty: 50 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 50 $15.4278
$15.4278 Buy Now
Onlinecomponents.com   RoHS: Compliant 87 Partner Stock
  • 1 $27.2500
  • 5 $26.8500
  • 10 $26.4500
  • 13 $26.0500
  • 25 $20.3200
  • 38 $18.7200
  • 50 $18.3400
$18.3400 / $27.2500 Buy Now
DISTI # 000000000001106827
Sager Power Transformers 50\\60 Hz, Laminated Transformer, Encapsulated Min Qty: 50 0
  • 50 $17.9500
  • 100 $16.8100
  • 200 $14.6900
  • 450 $14.5100
$14.5100 / $17.9500 Buy Now

CAD Models for 56-160-LPI by Signal Transformer Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 56-160-LPI by Signal Transformer Inc

56-160-LPI
Signal Transformer Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIGNAL TRANSFORMER CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Samacsys Manufacturer
Signal Transformer
Additional Feature
PCB MOUNTABLE
Approvals
UL; CSA; TUV
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
27.4 mm
Isolation Voltage
4000 V
Length
60.2 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Output Current 1
0.16 A
Output Voltage 1
28 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
9 VA
Width
42.1 mm
Want to compare parts?
  1. 56-160-LPI
    Signal Transformer Inc
    Split Bobbin Power Transformer, 9VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56-160-LPI by Signal Transformer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56-160-LPI by Signal Transformer Inc

Select Manufacturer
Which Manufacturer of 56-160-LPI would you like to use for your alert(s)?
  • Please alert me when 56-160-LPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56-160-LPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56-160-LPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56-160-LPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56-160-LPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56-160-LPI by Signal Transformer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: