Part Details for 56.32.9.012.0040 by FINDER SpA
Overview of 56.32.9.012.0040 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.32.9.012.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7214
|
Newark | Relay, Dpdt, 250Vac, 12A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:56 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Coil Current:86Ma Rohs Compliant: Yes |Finder 56.32.9.012.0040 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $11.4600 | Buy Now |
DISTI #
2066-56.32.9.012.0040-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 12V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5950 | Buy Now |
DISTI #
70747563
|
RS | 2PDT Plug In Relay Tab, 12A, 12V dc, 56 Series | Finder 56.32.9.012.0040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$9.4600 / $11.8300 | Buy Now |
DISTI #
56.32.9.012.0040
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$9.8200 / $11.1800 | RFQ |
Part Details for 56.32.9.012.0040
56.32.9.012.0040 CAD Models
56.32.9.012.0040 Part Data Attributes:
|
56.32.9.012.0040
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.32.9.012.0040
FINDER SpA
Electromechanical Relay, DPDT, 13.2VDC (Coil), 1000mW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 20.7 mm | |
Body Height | 37.2 mm | |
Body Length or Diameter | 27.7 mm | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 1000 mW | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Physical Dimension | 27.7mm x 20.7mm x 37.2mm | |
Reference Standard | CSA; IMQ; PCT; UL; VDE | |
Relay Function | DPDT | |
Release Time | 3 ms | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | QUICK CONNECT |