Part Details for 56.32.9.012.0060 by FINDER SpA
Overview of 56.32.9.012.0060 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 56.32.9.012.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1009
|
Newark | Ind. Plug-In Relay, Dpdt 12A, 12V Dc Coil, Agni Contact, Double Led Rohs Compliant: Yes |Finder 56.32.9.012.0060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $15.8600 | Buy Now |
DISTI #
2066-56.32.9.012.0060-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 12A 12V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
56.32.9.012.0060
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$12.9500 / $14.7400 | RFQ |
Part Details for 56.32.9.012.0060
56.32.9.012.0060 CAD Models
56.32.9.012.0060 Part Data Attributes:
|
56.32.9.012.0060
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.32.9.012.0060
FINDER SpA
Electromechanical Relay, DPDT, 13.2VDC (Coil), 1000mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |