There are no models available for this part yet.
Overview of 56.32.9.060.0000 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 56.32.9.060.0000 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56.32.9.060.0000
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$11.8700 / $13.5000 | RFQ |
CAD Models for 56.32.9.060.0000 by FINDER SpA
Part Data Attributes for 56.32.9.060.0000 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
20.7 mm
|
Body Height
|
37.2 mm
|
Body Length or Diameter
|
27.7 mm
|
Coil Operate Voltage(DC)
|
48 V
|
Coil Resistance
|
4000 Ω
|
Coil Voltage(DC)-Max
|
66 V
|
Coil Voltage-Nom
|
60 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
20A@400VAC
|
Contact Current(AC)-Max
|
20 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Nickel
|
Input Switching Control Type
|
Random
|
Number of Terminals
|
8
|
Operate Time
|
8 ms
|
Physical Dimension
|
27.7mm x 20.7mm x 37.2mm
|
Reference Standard
|
CSA; IMQ; PCT; UL; VDE
|
Relay Function
|
DPDT
|
Release Time
|
3 ms
|
Terminal Length
|
0.007000254000508002 inch
|
Termination Type
|
QUICK CONNECT
|