56.32.9.060.0040
FINDER SpA
Description: Electromechanical Relay, DPDT, 66VDC (Coil), Random, AC/DC Output

Overview of 56.32.9.060.0040 by FINDER SpA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDYYYF0004-001.5M Amphenol Cables on Demand Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD
CST2010-040LD Coilcraft Inc Current Sense Transformer,
CST2010-040LB Coilcraft Inc Current Sense Transformer,

Price & Stock for 56.32.9.060.0040 by FINDER SpA

Part # Manufacturer Description Stock Price Buy
DISTI # 56.32.9.060.0040
TME Relay: electromagnetic Min Qty: 1 0
  • 1 $13.5700
  • 5 $12.7500
  • 10 $11.9300
$11.9300 / $13.5700 RFQ

CAD Models for 56.32.9.060.0040 by FINDER SpA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56.32.9.060.0040 by FINDER SpA

56.32.9.060.0040
FINDER SpA
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FINDER SPA
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
20.7 mm
Body Height
37.2 mm
Body Length or Diameter
27.7 mm
Coil Operate Voltage(DC)
48 V
Coil Resistance
4000 Ω
Coil Voltage(DC)-Max
66 V
Coil Voltage-Nom
60 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
20A@400VAC
Contact Current(AC)-Max
20 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Nickel
Input Switching Control Type
Random
Number of Terminals
8
Operate Time
8 ms
Physical Dimension
27.7mm x 20.7mm x 37.2mm
Reference Standard
CSA; IMQ; PCT; UL; VDE
Relay Function
DPDT
Release Time
3 ms
Terminal Length
0.007000254000508002 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 56.32.9.060.0040
    FINDER SpA
    Electromechanical Relay, DPDT, 66VDC (Coil), Random, AC/DC Output
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56.32.9.060.0040 by FINDER SpA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56.32.9.060.0040 by FINDER SpA

Select Manufacturer
Which Manufacturer of 56.32.9.060.0040 would you like to use for your alert(s)?
  • Please alert me when 56.32.9.060.0040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56.32.9.060.0040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56.32.9.060.0040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56.32.9.060.0040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56.32.9.060.0040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56.32.9.060.0040 by FINDER SpA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: