There are no models available for this part yet.
Overview of 56.32.9.145.2040 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Price & Stock for 56.32.9.145.2040 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56.32.9.145.2040
|
TME | Relay: electromagnetic Min Qty: 1 | 0 |
|
$14.3900 / $16.3700 | RFQ |