Part Details for 56.34.8.024.0000 by FINDER SpA
Overview of 56.34.8.024.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.34.8.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7219
|
Newark | Relay, 4Pdt, 250Vac, 12A, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:12A, Product Range:56 Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect, Coil Current:90Marohs Compliant: Yes |Finder 56.34.8.024.0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5500 / $26.4300 | Buy Now |
DISTI #
2066-56.34.8.024.0000-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 12A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$14.0446 / $21.7900 | Buy Now |
DISTI #
71710831
|
RS | Ind. Plug-In Relay, 4PDT 12A, 24V AC coil, AgNi contact | Finder 56.34.8.024.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$17.4300 / $21.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
1765088
|
Farnell | RELAY, 4PDT, 250VAC, 12A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$16.1751 / $18.2236 | Buy Now |
Part Details for 56.34.8.024.0000
56.34.8.024.0000 CAD Models
56.34.8.024.0000 Part Data Attributes
|
56.34.8.024.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.34.8.024.0000
FINDER SpA
Electromechanical Relay, 4PDT, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 27.7 mm | |
Body Height | 37.1 mm | |
Body Length or Diameter | 40.8 mm | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Resistance | 81 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Number of Terminals | 14 | |
Operate Time | 10 ms | |
Physical Dimension | 40.8mm x 27.7mm x 37.1mm | |
Reference Standard | CSA; IMQ; PCT; UL; VDE | |
Relay Function | 4PDT | |
Release Time | 4 ms | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | QUICK CONNECT |