Part Details for 56.34.9.220.4020 by FINDER SpA
Overview of 56.34.9.220.4020 by FINDER SpA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 56.34.9.220.4020
56.34.9.220.4020 CAD Models
56.34.9.220.4020 Part Data Attributes:
|
56.34.9.220.4020
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
56.34.9.220.4020
FINDER SpA
Electromechanical Relay, 4PDT, 242VDC (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 27.7 mm | |
Body Height | 37.1 mm | |
Body Length or Diameter | 40.8 mm | |
Coil Operate Voltage(DC) | 187 V | |
Coil Resistance | 44000 Ω | |
Coil Voltage(DC)-Max | 242 V | |
Coil Voltage-Nom | 220 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 14 | |
Operate Time | 10 ms | |
Physical Dimension | 40.8mm x 27.7mm x 37.1mm | |
Reference Standard | CSA; IMQ; PCT; UL; VDE | |
Relay Function | 4PDT | |
Release Time | 4 ms | |
Terminal Length | 0.007000254000508002 inch | |
Termination Type | QUICK CONNECT |