Part Details for 56.395.0055.0 by Wieland Electric GmbH
Overview of 56.395.0055.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 56.395.0055.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K3603
|
Newark | Feed-Through Termrfk 1/95 F S35/V0 |Wieland Electric 56.395.0055.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $20.7400 | Buy Now |
|
Onlinecomponents.com | Conn Power Terminal Block 2 POS ST T DIN Rail 200A RoHS: Compliant |
39 In Stock 6 Factory Stock |
|
$11.2000 / $14.4500 | Buy Now |
DISTI #
51620024
|
Verical | Conn Power Terminal Block 2 POS ST T DIN Rail 200A Min Qty: 5 Package Multiple: 5 Date Code: 1714 | Americas - 35 |
|
$15.1580 / $18.7850 | Buy Now |
|
Master Electronics | Conn Power Terminal Block 2 POS ST T DIN Rail 200A RoHS: Compliant |
39 In Stock 6 Factory Stock |
|
$11.2000 / $14.4500 | Buy Now |
Part Details for 56.395.0055.0
56.395.0055.0 CAD Models
56.395.0055.0 Part Data Attributes
|
56.395.0055.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.395.0055.0
Wieland Electric GmbH
Modular Terminal Block, 200A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Rated Current | 200 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 6 AWG |