There are no models available for this part yet.
Overview of 56.395.0155.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 56.395.0155.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11K3604
|
Newark | Feed-Through Termrfk 1/95 K S35/V0 |Wieland Electric 56.395.0155.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $29.7600 | Buy Now | |
Onlinecomponents.com | Conn Power Terminal Block 2 POS ST T DIN Rail 200A RoHS: Compliant |
57 In Stock 2 Factory Stock |
|
$24.4100 / $48.7200 | Buy Now | ||
Master Electronics | Conn Power Terminal Block 2 POS ST T DIN Rail 200A RoHS: Compliant |
57 In Stock 2 Factory Stock |
|
$24.4100 / $48.7200 | Buy Now |
CAD Models for 56.395.0155.0 by Wieland Electric GmbH
Part Data Attributes for 56.395.0155.0 by Wieland Electric GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SCREW
|
Mounting Type
|
DIN RAIL
|
Rated Current
|
200 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
6 AWG
|