Part Details for 56.395.0255.0 by Wieland Electric GmbH
Overview of 56.395.0255.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.395.0255.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H0054
|
Newark | Feed-Through Termrfk 1/95 Fk S35/V0 |Wieland Electric 56.395.0255.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 / $25.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.7300 | Buy Now |
|
Onlinecomponents.com | Conn Power Terminal Block 2 POS ST T DIN Rail 200A RoHS: Compliant |
198 In Stock 1 Factory Stock |
|
$20.7500 / $41.2200 | Buy Now |
|
Master Electronics | Conn Power Terminal Block 2 POS ST T DIN Rail 200A RoHS: Compliant |
198 In Stock 1 Factory Stock |
|
$20.7500 / $41.2200 | Buy Now |
Part Details for 56.395.0255.0
56.395.0255.0 CAD Models
56.395.0255.0 Part Data Attributes
|
56.395.0255.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.395.0255.0
Wieland Electric GmbH
Modular Terminal Block, 200A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Rated Current | 200 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 6 AWG |