Part Details for 56.404.9855.0 by Wieland Electric GmbH
Overview of 56.404.9855.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9855501VPA | Texas Instruments | QML Class V Precision Timer 8-CDIP -55 to 125 | |
LP2985-50DBVRG4 | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | |
LP2985-50DBVT | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 |
Price & Stock for 56.404.9855.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K3617
|
Newark | Installation Termwki 4 D-D-Sl /V0 |Wieland Electric 56.404.9855.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $11.3100 | Buy Now |
|
Future Electronics | Grey 3 Level 22-10 AWG Screw Connection Mounting Installation Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.3300 / $6.4400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS Screw T DIN Rail 24A RoHS: Compliant | 116 Factory Stock |
|
$5.5100 / $8.2700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 5 POS Screw T DIN Rail 24A RoHS: Compliant | 116 Factory Stock |
|
$5.5100 / $8.2700 | Buy Now |
Part Details for 56.404.9855.0
56.404.9855.0 CAD Models
56.404.9855.0 Part Data Attributes
|
56.404.9855.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.404.9855.0
Wieland Electric GmbH
Modular Terminal Block, 24A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |