Part Details for 56.5611.11 by Altech Corporation
Overview of 56.5611.11 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5611AKSZ-REEL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
AD5611AKSZ-500RL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA |
Price & Stock for 56.5611.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7146
|
Newark | Socket For Oa5611 |Altech 56.5611.11 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 / $19.0400 | Buy Now |
DISTI #
56.5611.11-ND
|
DigiKey | SOCKET FOR OA5611 UL508 & CAN/CS Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2210 | Buy Now |
DISTI #
845-56561111
|
Mouser Electronics | Relay Sockets & Hardware SOCKET FOR OA5611 | 8 |
|
$13.1100 / $16.9500 | Buy Now |
DISTI #
70075407
|
RS | Relay Socket 10 Pin 4 Pole PCB Mount For OA 5611 (Relay) | Altech Corp 56.5611.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$13.5000 / $16.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$10.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 312 Factory Stock |
|
$10.6800 / $13.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 312 Factory Stock |
|
$10.6800 / $13.2000 | Buy Now |
DISTI #
10112174
|
TestEquity LLC | Altech 56.5611.11 PCB Relay Socket for OA 5611, 10 Pin | 0 |
|
$10.7000 | Buy Now |