Part Details for 56.703.6555.0 by Wieland Electric GmbH
Overview of 56.703.6555.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-555MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-555ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 56.703.6555.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M5362
|
Newark | Terminal Block, Din Rail, 4 Position, 26-12Awg, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Clamp, Rated Current:19A, Rated Voltage:300V Rohs Compliant: Yes |Wieland Electric 56.703.6555.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $9.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 5 POS Spring Clamp T DIN Rail 20A RoHS: Compliant | 21 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
|
Master Electronics | Conn Disconnect Terminal Block 5 POS Spring Clamp T DIN Rail 20A RoHS: Compliant | 21 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
Part Details for 56.703.6555.0
56.703.6555.0 CAD Models
56.703.6555.0 Part Data Attributes
|
56.703.6555.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.703.6555.0
Wieland Electric GmbH
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |