Part Details for 56.704.0053.6 by Wieland Electric GmbH
Overview of 56.704.0053.6 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 56.704.0053.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B2181
|
Newark | Feed-Through Termwkf 4/35 Blau |Wieland Electric 56.704.0053.6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Conn Ground Terminal Block F 2 POS ST T DIN Rail RoHS: Compliant |
52 In Stock 60 Factory Stock |
|
$1.5200 / $2.2800 | Buy Now |
DISTI #
51617379
|
Verical | Conn Ground Terminal Block F 2 POS ST T DIN Rail Min Qty: 30 Package Multiple: 10 Date Code: 1401 | Americas - 50 |
|
$2.0930 / $2.9640 | Buy Now |
|
Master Electronics | Conn Ground Terminal Block F 2 POS ST T DIN Rail RoHS: Compliant |
52 In Stock 60 Factory Stock |
|
$1.5200 / $2.2800 | Buy Now |
Part Details for 56.704.0053.6
56.704.0053.6 CAD Models
56.704.0053.6 Part Data Attributes
|
56.704.0053.6
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.704.0053.6
Wieland Electric GmbH
Modular Terminal Block, 30A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |