There are no models available for this part yet.
Overview of 56.704.0055.6 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 56.704.0055.6 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M5365
|
Newark | Feed-Through Termwkfn 4/35 Blau |Wieland Electric 56.704.0055.6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5200 | Buy Now | ||
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS T DIN Rail 32A RoHS: Compliant | 81 Factory Stock |
|
$1.3900 / $2.0800 | Buy Now | ||
Master Electronics | Conn Feed-Through Terminal Block 2 POS T DIN Rail 32A RoHS: Compliant | 81 Factory Stock |
|
$1.3900 / $2.0800 | Buy Now |
CAD Models for 56.704.0055.6 by Wieland Electric GmbH
Part Data Attributes for 56.704.0055.6 by Wieland Electric GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Rated Current
|
32 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
6 mm2
|
Wire Gauge
|
10 AWG
|