Part Details for 56.716.0353.0 by Wieland Electric GmbH
Overview of 56.716.0353.0 by Wieland Electric GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56.716.0353.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M6907
|
Newark | Feed-Through Termwkf 16/35 Pv/Wkfn |Wieland Electric 56.716.0353.0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $23.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.5300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS T DIN Rail 76A RoHS: Compliant |
14 In Stock 12 Factory Stock |
|
$13.9100 / $17.9500 | Buy Now |
DISTI #
51615978
|
Verical | Conn Feed-Through Terminal Block 2 POS T DIN Rail 76A Min Qty: 3 Package Multiple: 1 Date Code: 1539 | Americas - 13 |
|
$19.2253 / $22.1332 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS T DIN Rail 76A RoHS: Compliant |
14 In Stock 12 Factory Stock |
|
$13.9100 / $17.9500 | Buy Now |
Part Details for 56.716.0353.0
56.716.0353.0 CAD Models
56.716.0353.0 Part Data Attributes
|
56.716.0353.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
56.716.0353.0
Wieland Electric GmbH
Modular Terminal Block, 78A, 16mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 78 A | |
Rated Voltage | 690 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |