Part Details for 5600230423 by Molex
Overview of 5600230423 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5600230423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5600230423CT-ND
|
DigiKey | CTX50 RCPT TERM SN M-GRIP B WIND Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48115 In Stock |
|
$0.0209 / $0.1000 | Buy Now |
DISTI #
5600230423
|
Avnet Americas | CTX50 Terminal Receptacle Unsealed Tin Plating M-Grip B-Wind Right Payoff Tin Plating Copper Alloy Reel (Alt: 5600230423) RoHS: Compliant Min Qty: 112000 Package Multiple: 112000 | 0 |
|
RFQ | |
DISTI #
560023-0423
|
TTI | Automotive Connectors CTX50 RCPT TERM SN M-GRIP B WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 16000 Container: Reel |
Americas - 112000 In Stock |
|
$0.0174 / $0.0205 | Buy Now |
DISTI #
5600230423
|
Avnet Americas | CTX50 Terminal Receptacle Unsealed Tin Plating M-Grip B-Wind Right Payoff Tin Plating Copper Alloy Reel (Alt: 5600230423) RoHS: Compliant Min Qty: 112000 Package Multiple: 112000 | 0 |
|
RFQ | |
DISTI #
5600230423
|
Avnet Abacus | CTX50 Terminal Receptacle Unsealed Tin Plating M-Grip B-Wind Right Payoff Tin Plating Copper Alloy Reel (Alt: 5600230423) RoHS: Compliant Min Qty: 112000 Package Multiple: 112000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5600230423
|
Avnet Asia | CTX50 Terminal Receptacle Unsealed Tin Plating M-Grip B-Wind Right Payoff Tin Plating Copper Alloy Reel (Alt: 5600230423) RoHS: Compliant Min Qty: 112000 Package Multiple: 112000 Lead time: 18 Weeks, 6 Days | 0 |
|
RFQ |