-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CTX50 RCPT TERM SN LGRIP D WIND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
5600230448
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount T/R (Alt: 5600230448) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
DISTI #
5600230448
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount T/R (Alt: 5600230448) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5600230448
Molex
Buy Now
Datasheet
|
Compare Parts:
5600230448
Molex
CTX50 RCPT TERM SN LGRIP D WIND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH:34824 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 4 A | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | MINI50 UNSEALED SINGLE ROW RECEPTACLE 34791 |