Part Details for 5600865 by Phoenix Contact
Overview of 5600865 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5600865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-5600865
|
Mouser Electronics | Terminal Block Interface Modules FLKM 50-TEL/B-2JS RoHS: Compliant | 0 |
|
$187.3000 / $209.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$210.5900 / $224.8100 | Buy Now |
DISTI #
000000000000779523
|
Sager | Terminal Block Interface Modules FLKM 50-TEL/B-2JS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$210.5900 / $224.8100 | Buy Now |
Part Details for 5600865
5600865 CAD Models
5600865 Part Data Attributes
|
5600865
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5600865
Phoenix Contact
Strip Terminal Block, 1A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 50 | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |