Optoelectronics
5600F1
Description: CBI 3mm 1POS Right Angle 2V Red

Overview of 5600F1 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5600F1 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 93K6796
Newark Indicator, Led Pcb, T-1, Red, 2V, Led Color:Red, No. Of Leds:-, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:10Mcd, Forward Voltage:2V, Viewing Angle:55°, Height:6.4Mm, Width:4.1Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5600F1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   179
RFQ

CAD Models for 5600F1 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5600F1 by Visual Communications Company

5600F1
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.80.90.51
Samacsys Manufacturer
Visual Communications Company
Color
RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
16.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.2 mm
Packing Method
BULK
Peak Wavelength
650 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 5600F1
    Visual Communications Company
    CBI 3mm 1POS Right Angle 2V Red
    VS

Related Parts for 5600F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5600F1 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5600F1 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 5600F1 would you like to use for your alert(s)?
  • Please alert me when 5600F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5600F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5600F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5600F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5600F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5600F1 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: