Part Details for 5601230300 by Molex
Overview of 5601230300 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5601230300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17781-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
38093 In Stock |
|
$0.0731 / $0.1700 | Buy Now |
DISTI #
5601230300
|
Avnet Americas | Conn Housing RCP 3 POS 2mm ST Cable Mount Tray - Trays (Alt: 5601230300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.1041 | Buy Now |
DISTI #
77320048
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White DuraClik Tray RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 13108 |
|
$0.2788 / $0.3067 | Buy Now |
DISTI #
560123-0300
|
TTI | Headers & Wire Housings ISL WTB Recp Housing SR WH 4 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 20000 In Stock |
|
$0.0710 / $0.0750 | Buy Now |
DISTI #
MOL560123-0300
|
Interstate Connecting Components | DURACLIK ISL HOUSING 3P | 5000 |
|
$0.0819 / $0.0873 | Buy Now |
DISTI #
5601230300
|
Avnet Abacus | Conn Housing RCP 3 POS 2mm ST Cable Mount Tray (Alt: 5601230300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 13000 |
|
Buy Now | |
DISTI #
5601230300
|
Avnet Asia | Conn Housing RCP 3 POS 2mm ST Cable Mount Tray (Alt: 5601230300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 5 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 3POS 2.00MM | 7130 |
|
$0.0598 / $0.1063 | Buy Now |
|
New Advantage Corporation | DURACLIK�#� ISL HOUSING 3P, DuraClik ISL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 42000 |
|
$0.2442 / $0.2639 | Buy Now |