Part Details for 5601230301 by Molex
Overview of 5601230301 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5601230301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5601230301-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
17345 In Stock |
|
$0.0854 / $0.1900 | Buy Now |
DISTI #
5601230301
|
Avnet Americas | MLX5601230301 - Bulk (Alt: 5601230301) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1502 | Buy Now |
DISTI #
65688623
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Black DuraClik Tray RoHS: Compliant Min Qty: 517 Package Multiple: 1 | Americas - 270000 |
|
$0.1060 / $0.1210 | Buy Now |
DISTI #
59829050
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Black DuraClik Tray RoHS: Compliant Min Qty: 517 Package Multiple: 1 | Americas - 18500 |
|
$0.1060 / $0.1210 | Buy Now |
DISTI #
560123-0301
|
TTI | Headers & Wire Housings ISL WTB Recp Housing SR BK 4 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Tray | Americas - 0 |
|
$0.1180 | Buy Now |
DISTI #
5601230301
|
Avnet Abacus | MLX5601230301 (Alt: 5601230301) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5601230301
|
Avnet Asia | MLX5601230301 (Alt: 5601230301) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |